Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-284
- Mfr. Part No.:
- 41003529.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,711.98
(exc. VAT)
PHP122,877.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,711.98 |
*price indicative
- RS Stock No.:
- 662-284
- Mfr. Part No.:
- 41003529.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with 3 drawer cabinet is expertly designed for flexibility and durability in any workspace. Featuring a robust steel channel framework, this work stand offers adjustable height capabilities ranging from 840mm to 1140mm, allowing users to customise their working position for optimal comfort and efficiency. The worktop is made of durable lino, providing a practical surface for various tasks. With its heavy-duty castors, manoeuvring the work stand is effortless, promoting easy relocation within your workshop or garage. Additionally, the three drawers provide ample storage with a load capacity of 75kg each, perfect for organising tools and materials, while maintaining a sleek and professional appearance in anthracite grey and light grey finishes.
Height adjustment range from 840mm to 1140mm for personalised workspace comfort
Heavy-duty steel channel construction offers enhanced durability and stability
Three drawers with 100% extension slides allow for easy access to tools and supplies
Each drawer has a load capacity of 75kg, accommodating a variety of workshop items
Smooth-rolling 125mm castors facilitate effortless movement across different surfaces
Worktop made from resilient lino provides a functional and easy-to-clean workspace
Stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey adds to the aesthetic appeal
Compact dimensions with a footprint of 750mm x 750mm ensure space efficiency in your environment
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
