Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-268
- Mfr. Part No.:
- 41003532.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,715.07
(exc. VAT)
PHP91,520.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,715.07 |
*price indicative
- RS Stock No.:
- 662-268
- Mfr. Part No.:
- 41003532.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand is engineered for versatility and functionality in any workspace. This robust solution accommodates a variety of tasks, featuring a heavy-duty steel channel framework and a durable 40mm lino worktop. With an adjustable height range of 740mm to 1140mm, it ensures optimal ergonomics for users, promoting comfort during prolonged work sessions. The added drawer cabinet, measuring 525x650x250mm, provides convenient storage with 100% extension slides that can support up to 75kg. Finished in a striking gentian blue (RAL 5010) complemented by light grey (RAL 7035), this work stand is not only practical but also visually appealing, making it a perfect addition to modern work environments.
Heavy-duty steel channel framework provides unmatched durability
Adjustable height from 740mm to 1140mm accommodates various user preferences
40mm lino worktop offers a resilient and easy-to-clean surface
Cabinet size of 525x650x250mm ideal for efficient storage
Drawer configuration includes one 150mm drawer with a load capacity of 75kg
Finished in a durable powder coat paint for long-lasting wear
Stylish combination of gentian blue and light grey enhances workspace aesthetics
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
