Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-147
- Mfr. Part No.:
- 41003527.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,672.21
(exc. VAT)
PHP113,872.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,672.21 |
*price indicative
- RS Stock No.:
- 661-147
- Mfr. Part No.:
- 41003527.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with a 3-drawer cabinet is meticulously designed for versatility and durability in any workspace. Its robust steel channel framework supports adjustable height settings from 840mm to 1140mm, accommodating different user preferences and tasks. Equipped with smooth-rolling 125mm diameter castors, this work stand seamlessly moves about your workspace while its 40mm thick multiplex wood worktop provides a sturdy surface for a range of applications. The cabinet features three drawers, each capable of carrying up to 75kg, ensuring efficient organisation and easy access to tools and materials. Finished in a striking combination of light grey and crimson red powder coat, this work stand not only performs effectively but also adds a splash of colour to your workshop environment.
Adjustable height range from 840mm to 1140mm for customised usage
Heavy-duty steel channel construction guarantees long-lasting stability
Smooth-rolling 125mm diameter castors facilitate easy mobility across your workspace
Generously sized 40mm multiplex wood worktop offers a reliable work surface for diverse tasks
Three drawers provide ample storage, allowing for efficient organisation of tools and materials
Each drawer supports a load capacity of 75kg, catering to heavy-duty needs
Stylish powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red enhances aesthetic appeal
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
