HAZET 3 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 645-084
- Mfr. Part No.:
- 166C
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP76,770.73
(exc. VAT)
PHP85,983.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,770.73 |
*price indicative
- RS Stock No.:
- 645-084
- Mfr. Part No.:
- 166C
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 725mm | |
| Width | 398mm | |
| Colour | Blue | |
| Height | 1.1m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 300kg | |
| Weight | 28.1kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 725mm | ||
Width 398mm | ||
Colour Blue | ||
Height 1.1m | ||
Sub Type Tool Trolley | ||
Load Capacity 300kg | ||
Weight 28.1kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient organisation and transport of tools and small parts, catering to both professional and home workshop environments. With a spacious bottom container MADE from robust sheet steel and a worktop crafted from replaceable wood multiplex beech, it ensures durability and functionality. The trolley features a unique mechanism with collapsible pillars for space-saving transport and big castors for easy manoeuvring on uneven surfaces. Ideal for anyone seeking a reliable and practical storage solution, this tool trolley combines thoughtful design with quality materials, making it a dependable work companion.
Spacious bottom container provides ample room for tools and accessories
Big castors allow for easy navigation over uneven ground surfaces
Collapsible and lockable design ensures secure transport and storage
Intermediary containers come with two separation sheets for organised storage
Additional sliding tray integrates seamlessly into the containers for added convenience
Loading capacity (static) of 300 kg supports heavy tools without compromise
Worktop height of 1006 mm optimises workspace ergonomics
Wraparound rubber strips offer protection to both the trolley and surrounding areas
