HAZET 3 Drawer Tool Trolley
- RS Stock No.:
- 644-905
- Mfr. Part No.:
- 160ST
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP62,457.01
(exc. VAT)
PHP69,951.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,457.01 |
*price indicative
- RS Stock No.:
- 644-905
- Mfr. Part No.:
- 160ST
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 3 | |
| Length | 590mm | |
| Width | 345mm | |
| Colour | Blue | |
| Height | 950mm | |
| Sub Type | Tool Trolley | |
| Load Capacity | 150kg | |
| Weight | 16.5kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 3 | ||
Length 590mm | ||
Width 345mm | ||
Colour Blue | ||
Height 950mm | ||
Sub Type Tool Trolley | ||
Load Capacity 150kg | ||
Weight 16.5kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide efficient storage and transportation of tools and equipment. With its collapsible design, this trolley offers convenience without compromising on functionality. The spacious bottom container, along with two intermediary trays, ensures ample storage for tools of various sizes. The Ability to lower the table board and trays allows for tailored accessibility, making it easy to utilise in various workspaces. The maximum loading capAbility of the trolley ensures it can support a significant weight, making it suitable for demanding tasks. Engineered for durAbility and practicality, this tool trolley is a valuable asset for professionals seeking an organised workspace.
Collapsible design for easy storage and transport
Includes two intermediary trays for organised tool storage
Spacious bottom container accommodates larger items
Table board and intermediary trays can be lowered for enhanced accessibility
Pillars swing down to a minimum height of 435 mm for space-saving transport
Dynamic loading capacity of 75 kg suitable for various tools
Static loading capacity of 150 kg ensures durability under heavy use
Constructed in HAZET blue for a professional appearance
Proudly MADE in Germany, assuring high-quality craftsmanship
Net weight of 16.5 kg balances sturdiness with manageable handling
Worktop features a PVC mat for a secure surface during use
Worktop height of 850 mm provides optimal working position
Equipped with two fixed and two swivel castors for manoeuvrability
Related links
- HAZET 3 Drawer Wheeled Tool Trolley
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- Facom 3 Drawer Wheeled Trolley
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- SAM 4 Drawer Wheeled Tool Trolley, Aluminium
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
