Facom 3 Drawer Wheeled Trolley
- RS Stock No.:
- 659-503
- Mfr. Part No.:
- START.UC3S
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP93,441.04
(exc. VAT)
PHP104,653.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,441.04 |
*price indicative
- RS Stock No.:
- 659-503
- Mfr. Part No.:
- START.UC3S
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Trolley | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 849mm | |
| Width | 452mm | |
| Colour | Red | |
| Height | 901mm | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Load Capacity | 200kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 849mm | ||
Width 452mm | ||
Colour Red | ||
Height 901mm | ||
Sub Type Tool Chests & Tool Cabinet | ||
Load Capacity 200kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom Start Workshop Trolley with 3 shelves is designed for convenience and ease of use. The removable ABS mats provide additional protection and make cleaning simple. The 100 mm wheels, with 2 swivelling and 1 with a brake, offer extra stability during use. Safety features include 37 mm edges to prevent objects from falling and a rounded border to avoid injuries. The extra large surface measures 770 x 448 mm.
Large and comfortable metal handle for easy manoeuvrability
Easy to assemble and is compatible with ROLL accessories
ABS mat protection
Durable and easy to maintain
Related links
- HAZET 3 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- Bott 5 Drawer Wheeled Trolley, Steel
