HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-894
- Mfr. Part No.:
- 179NXXL-8D/619
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP1,012,242.82
(exc. VAT)
PHP1,133,711.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,012,242.82 |
*price indicative
- RS Stock No.:
- 644-894
- Mfr. Part No.:
- 179NXXL-8D/619
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 1.17m | |
| Width | 642mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 125.8kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 1.17m | ||
Width 642mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 125.8kg | ||
Non Compliant
- COO (Country of Origin):
- CN
Tool trolley – tools not included
The HAZET Tool trolley is designed for efficient, mobile organisation of tools. This product features an extra deep construction with eight drawers, seven flat and one high, outfitted with a comprehensive 619-piece tool assortment organised within a safety-insert system. With a significantly enlarged stainless steel workspace that protects the interior from spills, this cart ensures optimal productivity and cleanliness. The robust double-walled construction and complete welded body enable it to withstand rigorous workshop use, while ergonomic elements, including a brushed stainless steel handle, enhance manoeuvrability and ease of use.
Ergonomic side lock position protects the key and lock from damage
Central locking system optimally secures tools and materials
Self-closing drawers with locking mechanism prevent unintended openings
100% drawer extension with ball-bearing telescopic rails enhances accessibility
Solid wheels with precision ball bearings facilitate smooth movement under heavy loads
Integrated workspace Interface supports additional accessories like laptop holders
High-Quality Seals in the workspace area safeguard against liquid spills
Minimised tipping risk with a mutual extraction lock in the drawer system
Easy-to-clean surfaces with dirt-resistant coatings ensure long-term maintenance
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
