HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-826
- Mfr. Part No.:
- 179NXXL-7/342
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP697,688.82
(exc. VAT)
PHP781,411.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP697,688.82 |
*price indicative
- RS Stock No.:
- 644-826
- Mfr. Part No.:
- 179NXXL-7/342
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.13m | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 125.8kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.13m | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 125.8kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient and mobile organisation of tools, featuring a robust construction Ideal for daily workshop use. This unit includes a comprehensive 342-piece tool assortment, all neatly arranged within its 7 drawers, which consist of 5 flat and 2 high compartments. The trolley features a Durable stainless steel work surface and a fully sealed design, ensuring protection against leaking liquids while also providing ample space for tools and accessories. Its ergonomic pull handle enhances manoeuvrability, making it suitable for various work environments. With its secure locking system and self-closing drawer concept, the trolley not only protects valuable tools but also promotes safety during daily operations.
Constructed with a dual-wall design, providing exceptional robustness
Fully welded body ensures durability for demanding workshop conditions
Optimised edge protection at all corners enhances impact resistance
Features a brushed stainless steel pull handle for ergonomic use
Includes a highly secure central locking mechanism for optimal property protection
Drawers are fitted with ball-bearing telescopic slides, allowing full extension
Self-closing mechanism prevents unwanted drawer openings
Dirt-resistant coatings on drawers facilitate easy maintenance
Equipped with elastic castors for smooth and effortless movement
Dynamic loading capacity of the chassis reaches 750 kg
Static loading capacity can support up to 1000 kg, accommodating heavy tools
Dimensions and drawer sizes are optimally designed for efficient storage
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
