HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-899
- Mfr. Part No.:
- 179NXXL-8D
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP224,791.02
(exc. VAT)
PHP251,765.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,791.02 |
*price indicative
- RS Stock No.:
- 644-899
- Mfr. Part No.:
- 179NXXL-8D
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 1.13m | |
| Width | 642mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 125.8kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 1.13m | ||
Width 642mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 125.8kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley serves as a highly efficient and mobile solution for organising tools and equipment. Designed with practicality in mind, it boasts eight drawers, seven flat and one high which allowing for ample storage while ensuring easy access to essential tools. The trolley features an extensive stainless steel work area, enhancing both durability and functionality. Its robust design ensures reliable performance for everyday workshop use, while the ergonomic pull handle and high-quality wheels facilitate easy manoeuvrability, even under heavy loads. The Advanced locking system offers security, and dirt-resistant surfaces ensure ease of maintenance. Made in Germany, it epitomises quality and practical engineering.
Extremely robust construction featuring dual-wall design ensures durability
Complete welded body structure provides resilience for daily workshop environments
Ergonomically designed pull handle enhances manoeuvrability
Self-closing drawers equipped with ball-bearing telescopic slides improve access and usability
A highly secure central locking system protects contents and prevents unauthorised access
Two fixed and two swivel castors with a dual brake system enhance stability and control
Total dynamic loading capacity of 750 kg allows for versatile uses
Fully sealed work surface prevents leakage damage to trolley interiors
Dirt-resistant drawer coating simplifies cleaning and maintenance
Optimised drawer designs maximise storage efficiency and ease of use
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
