HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-886
- Mfr. Part No.:
- 179NXXL-8/378
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP518,996.75
(exc. VAT)
PHP581,276.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP518,996.75 |
*price indicative
- RS Stock No.:
- 644-886
- Mfr. Part No.:
- 179NXXL-8/378
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 1.13m | |
| Width | 959mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 125.8kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 1.13m | ||
Width 959mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 125.8kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient and mobile organisation of tools, featuring a robust construction that withstands the rigours of daily workshop use. With 378 pieces included in the comprehensive tool assortment, this trolley is perfect for professionals seeking a well-organised work environment. Its stainless steel work surface not only enhances functionality but ensures durability against liquids and daily wear. This tool trolley also boasts a versatile drawer system, providing ample storage with a combination of flat and high drawers, ensuring optimal accessibility and order. An ergonomic pull handle further facilitates easy manoeuvrability, making it Ideal for any workspace setting.
Offers 378-piece tool assortment in a Safety-Insert-System soft foam insert
Features a fully sealed stainless steel work surface that protects against leaking liquids
Constructed with a robust dual-wall design for enhanced durability
Includes 7 flat drawers and 1 high drawer, optimally designed for storage efficiency
Self-closing drawers incorporate a reciprocal locking mechanism, preventing unwanted openings
Equipped with large wheels for excellent manoeuvrability and stability, even under heavy loads
Central locking system provides superior security for stored tools
Ergonomic pull handle designed for comfortable handling and operations
Drawer fronts designed for improved handling ease and dirt-resistance for simple cleaning
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
