HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-722
- Mfr. Part No.:
- 179NX-8/252
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP466,365.63
(exc. VAT)
PHP522,329.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP466,365.63 |
*price indicative
- RS Stock No.:
- 644-722
- Mfr. Part No.:
- 179NX-8/252
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- CN
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient and mobile organisation of tools. Ideal for workshop environments, this robust tool trolley features a dual-wall structure and a fully welded construction, ensuring durability for daily use. It comes complete with a 252-piece tool assortment housed within a Safety-Insert-System soft foam insert for optimal management and accessibility. The trolley is equipped with ergonomic design features that enhance manoeuvrability and usability, making it a reliable companion for professionals and DIY enthusiasts alike.
Extremely robust design with a dual-wall structure enhances longevity
Welded construction provides resilience for demanding workshop conditions
Large storage and work areas available in plastic or stainless steel for versatility
Fully sealed work surface protects trolley contents from spills
Ergonomically optimised pull handle improves overall manoeuvrability
Secure locking concept with central locking technology protects tools from theft
Self-closing drawers with ball-bearing telescopic slides ensure easy access
Highly secure mutual drawer locking minimises tilting risk
Precision ball bearings in large wheels facilitate smooth movement, even under load
Braked castors ensure stability and prevent accidental rolling
Dirt-resistant drawer coating allows for easy cleaning
Compact dimensions make it suitable for various workspaces
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
