Subtotal (1 unit)*
PHP5,812.99
(exc. VAT)
PHP6,510.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from January 13, 2027
- Plus 70 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,812.99 |
*price indicative
- RS Stock No.:
- 665-620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Balancer | |
| Load Capacity | 2kg | |
| Maximum Travel | 1.5m | |
| Weight | 600g | |
| Housing Material | ABS | |
| Locking Mechanism | Yes | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Balancer | ||
Load Capacity 2kg | ||
Maximum Travel 1.5m | ||
Weight 600g | ||
Housing Material ABS | ||
Locking Mechanism Yes | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
Length 280mm | ||
- COO (Country of Origin):
- IN
RS PRO 2 kg Tool Balancer, 1.5 m Maximum Travel
The RS PRO Tool Balancer is designed to provide efficient and ergonomic support for tools weighing up to 2 kg. With a maximum travel distance of 1.5 metres, it ensures smooth operation and reduces operator fatigue, making it Ideal for assembly lines and workshops.
Features and Benefits
Cable Material: Steel construction ensures durability and long-lasting performance.
Housing Material: ABS housing offers lightweight protection and resistance to impact.
Load Capacity: Supports tools up to 2 kg
Housing Material: ABS housing offers lightweight protection and resistance to impact.
Load Capacity: Supports tools up to 2 kg
accommodating a variety of equipment.
Maximum Travel: 1.5 m of travel provides extended reach for improved accessibility.
Locking Mechanism: Integrated locking mechanism enhances safety and control.
Weight: Lightweight design at 0.6 kg for easy installation and handling.
Maximum Travel: 1.5 m of travel provides extended reach for improved accessibility.
Locking Mechanism: Integrated locking mechanism enhances safety and control.
Weight: Lightweight design at 0.6 kg for easy installation and handling.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Maintenance and repair operations
Assembly lines
Automotive workshops
Maintenance and repair operations
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
