SAM 2 kg Tool Balancer
- RS Stock No.:
- 667-185
- Mfr. Part No.:
- RASB2000
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP4,657.37
(exc. VAT)
PHP5,216.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,657.37 |
*price indicative
- RS Stock No.:
- 667-185
- Mfr. Part No.:
- RASB2000
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Load Capacity | 2kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 1.6m | |
| Weight | 580g | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | ISO 12100 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Load Capacity 2kg | ||
Product Type Tool Balancer | ||
Maximum Travel 1.6m | ||
Weight 580g | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals ISO 12100 | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Load balancer is expertly designed to safely handle weights between 1-2 kg, making it an Ideal choice for lifting and handling tasks in various environments. Constructed with a robust aluminium casing and a stainless steel cable, this product ensures durability and reliability in demanding applications. Its user-friendly design features a rotating snap hook and guide socket, allowing for smooth and efficient operation. Suitable for both professional and personal use, The SAM Load balancer stands out for its commitment to safety and performance, ensuring that your lifting tasks are executed with precision and ease.
Aluminium casing for enhanced durability
Stainless steel cable ensures robust performance
Rotating snap hook allows for easy attachment and manoeuvrability
Guide socket provides additional safety and functionality
Designed for weights ranging from 1 2 kg for versatile applications
Lightweight design weighing only 0.58 kg for easy handling
Compact size with dimensions of 100 mm in length making it easy to store
Compliant with standards 2006/42/CE and ISO 12100 for safety assurance
Backed by a 2 year guarantee for peace of mind
