SAM 7 kg Tool Balancer
- RS Stock No.:
- 667-189
- Mfr. Part No.:
- RASB7000N
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP23,112.72
(exc. VAT)
PHP25,886.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,112.72 |
*price indicative
- RS Stock No.:
- 667-189
- Mfr. Part No.:
- RASB7000N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Balancer | |
| Load Capacity | 7kg | |
| Maximum Travel | 1.6m | |
| Weight | 2.02kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | No | |
| Cable Material | Stainless Steel | |
| Length | 155mm | |
| Standards/Approvals | ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Balancer | ||
Load Capacity 7kg | ||
Maximum Travel 1.6m | ||
Weight 2.02kg | ||
Housing Material Aluminium | ||
Locking Mechanism No | ||
Cable Material Stainless Steel | ||
Length 155mm | ||
Standards/Approvals ISO 12100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Load balancer is a robust and reliable solution designed to enhance safety and efficiency in lifting operations. Crafted with an aluminium casing and stainless steel cable, it ensures durability and longevity. This load balancer caters specifically to lifting weights in the 5-7 kg range, making it an Ideal choice for various applications. The device features a rotating snap hook and guide socket, facilitating seamless operation. Designed with the user in mind, it guarantees ease of use while meeting stringent safety standards, including 2006/42/CE and ISO 12100. This product is built for those who require dependable performance in demanding environments, ensuring that both professionals and hobbyists can Trust in its capabilities.
Aluminium casing ensures durability and resistance to wear
Stainless steel cable provides strength and reliability
Rotating snap hook allows for flexible attachment and ease of use
Guide socket improves operational efficiency and safety
Designed to lift weights in a 5 7 kg range perfect for various tasks
Compact dimensions (L: 155mm h: 340mm) fit into tight spaces easily
Weighs just 2.02 kg making it portable and user friendly
Meets strict safety standards ensuring peace of mind during operation
Guarantee of 2 years adds confidence in product quality and performance
