Klein Tools Fabric Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- RS Stock No.:
- 790-328
- Mfr. Part No.:
- 510218
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
PHP11,431.11
(exc. VAT)
PHP12,802.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,431.11 |
*price indicative
- RS Stock No.:
- 790-328
- Mfr. Part No.:
- 510218
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Fabric | |
| Length | 18in | |
| Width | 6in | |
| Height | 14in | |
| Colour | Brown, Natural | |
| Shoulder Strap | Yes | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Fabric | ||
Length 18in | ||
Width 6in | ||
Height 14in | ||
Colour Brown, Natural | ||
Shoulder Strap Yes | ||
Lock Type Buckle | ||
- COO (Country of Origin):
- US
The SuperRod Tool Bag is built of heavy-duty No. 8 natural canvas. It features two retaining straps with buckles for a secure closure and stitched and riveted leather handles for comfort and strength. The bag's seams are reinforced with rivets for added durability.
Colour Natural/Brown
Closure Type Buckle
Weight 2.8 lb
Related links
- Klein Tools Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- Klein Tools Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- Klein Tools Canvas Tool Bag with Shoulder Strap 24 in x 6in x 15 in
- Klein Tools Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- Klein Tools Canvas Tool Bag 10 in x 5in x 12 in
- Klein Tools 600D Ballistic Weave Tool Bag 19 in x 12.5in x 14 in
- Klein Tools Canvas Tool Pouch 5 in x 10in x 9 in
- Klein Tools Canvas Tool 17 in x 12in x 17 in
