Klein Tools Fabric Tool 17 in x 12in x 17 in

Subtotal (1 unit)*

PHP24,026.98

(exc. VAT)

PHP26,910.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,026.98

*price indicative

RS Stock No.:
790-341
Mfr. Part No.:
5104FR
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Bag

Bag Type

Tool

Material

Fabric

Length

17in

Width

12in

Height

17in

Shoulder Strap

No

Colour

Black

Number of Pockets

1

Standards/Approvals

NFPA - 701

COO (Country of Origin):
US
The SuperRod Flame Resistant No. 4 canvas tool bucket measuring 12 inches in diameter by 17 inches high, designed for high-risk electrical and utility work environments requiring fire protection.

High-density polyethylene TOP ring for strength

Assembled in USA using U.S. and imported components

Weight 3.1 lb

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy