Klein Tools Fabric Tool Bag with Shoulder Strap 24 in x 6in x 15 in

Subtotal (1 unit)*

PHP13,977.06

(exc. VAT)

PHP15,654.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,977.06

*price indicative

RS Stock No.:
790-344
Mfr. Part No.:
510224
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Fabric

Length

24in

Width

6in

Height

15in

Shoulder Strap

Yes

Colour

Brown, Natural

Lock Type

Buckle

COO (Country of Origin):
PH
The SuperRod Canvas Tool Bag constructed from No. 8 natural canvas, designed for rugged jobsite transport of larger hand tools and materials.

Overall dimensions 24 x 15 x 6 inches

Weight 4.0 lb

Natural/brown colour scheme

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy