Klein Tools Fabric Tool Bag with Shoulder Strap 18 in x 6in x 14 in

Subtotal (1 unit)*

PHP16,062.24

(exc. VAT)

PHP17,989.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,062.24

*price indicative

RS Stock No.:
790-326
Mfr. Part No.:
510218SP
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Fabric

Length

18in

Width

6in

Height

14in

Number of Pockets

13

Shoulder Strap

Yes

Colour

Natural

Lock Type

Buckle

COO (Country of Origin):
PH
The SuperRod Canvas Tool Bag is a Durable 16-inch heavy-duty storage bag MADE from No. 8 natural canvas, Ideal for carrying tools on job sites. It provides a spacious interior with a steel-frame mouth featuring a hinge for easy access during rugged use.

Stitched and riveted leather handles for comfort and strength

​Two retaining straps with buckles for secure closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy