Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- RS Stock No.:
- 639-075
- Mfr. Part No.:
- AX3704
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP40,755.29
(exc. VAT)
PHP45,645.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 14 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,755.29 |
*price indicative
- RS Stock No.:
- 639-075
- Mfr. Part No.:
- AX3704
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 10in | |
| Width | 13in | |
| Height | 19.5in | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 10in | ||
Width 13in | ||
Height 19.5in | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TECH PAC SPECIAL OPS is a black and HI-VIZ yellow version of the TECH PAC BLACKOUT. The bag features Veto Pro Pacs proprietary V-SWAP™ system and includes the Tool Panel and Meter Panel. Additional panels are sold separately and swapped out enabling tool, gear or job specific storage solutions.
56 Interior and Exterior pockets
SPECIAL OPS color scheme
Neoprene meter pockets
Interior magnetic screw catcher
2 storage bays – 4 storage platforms
Padded EVA foam back pad
Exterior manifold gauge & hose storage pocket
Waterproof Polypropylene plastic base for moisture and abrasion protection
Quick release metal hasp, allows easy access to rear storage bay & positive connection to bag body
5 year limited warranty
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
