Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- RS Stock No.:
- 639-071
- Mfr. Part No.:
- AX3701
- Manufacturer:
- Veto Pro Pac
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 639-071
- Mfr. Part No.:
- AX3701
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 8.5in | |
| Width | 12in | |
| Height | 14in | |
| Shoulder Strap | No | |
| Number of Pockets | 48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 8.5in | ||
Width 12in | ||
Height 14in | ||
Shoulder Strap No | ||
Number of Pockets 48 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TECH-MCT SPECIAL OPS is a black and Hi-Viz yellow version of the popular TECH-MCT BLACKOUT, featuring Veto Pro Pacs proprietary V-SWAP™ system. Additional panels are sold separately and can be swapped out to enable tool, gear, or job-specific storage solutions. The TECH-MCT SPECIAL OPS edition comes with the V-SWAP Tool Panel, and the V-SWAP Meter Panel.
V-SWAP™ removable tool pocket panel system (panels available & sold separately)
SPECIAL OPS colour scheme
48 Interior & exterior pockets of varying sizes
2 external side pockets for separate meter or tool storage
Neoprene meter pockets for meters/testers
Holds over 50 hand tools
Waterproof Polypropylene plastic base for moisture and abrasion protection
Extra wide padded shoulder strap
Articulating/fold-flat handle with over-molded ergonomic grip
YKK® zippers
5 year limited warranty
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
