SKF Carry Bag with Shoulder Strap 450mm x 100 mm
- RS Stock No.:
- 308-776
- Mfr. Part No.:
- TWIM 15-BAG
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP23,752.45
(exc. VAT)
PHP26,602.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,752.45 |
*price indicative
- RS Stock No.:
- 308-776
- Mfr. Part No.:
- TWIM 15-BAG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bag Type | Carry Bag | |
| Product Type | Tool Bag | |
| Width | 450mm | |
| Height | 100mm | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bag Type Carry Bag | ||
Product Type Tool Bag | ||
Width 450mm | ||
Height 100mm | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Tool Bag, 100mm Height, 450mm Width - TWIM 15-BAG
This tool bag is a Compact carry solution designed for technicians and engineers working in automation, electronics, electrical and mechanical settings. It provides organised transport for tools and small parts while enabling easy shoulder‑carried mobility on site and in workshops.
Features & Benefits
• Shoulder strap included for hands‑free transport and quick deployment
• Robust construction suited to routine workshop handling and transit
• 450mm width for accommodating a range of hand tools and small kits
• Carry bag format for straightforward loading and Rapid relocation
• Robust construction suited to routine workshop handling and transit
• 450mm width for accommodating a range of hand tools and small kits
• Carry bag format for straightforward loading and Rapid relocation
**Applications**
• Suitable for storing hand tools at control panel commissioning sites
• Ideal for transporting diagnostic kits between service vans and plant floors
• Used for keeping electrical testers and leads organised during fault‑finding
• Can be used for carrying small mechanical tool sets in confined spaces
• Ideal for transporting diagnostic kits between service vans and plant floors
• Used for keeping electrical testers and leads organised during fault‑finding
• Can be used for carrying small mechanical tool sets in confined spaces
How does the bag support single‑person movement around sites?
The included shoulder strap permits balanced carry, reducing the need for a free hand when moving between workstations.
Will the bag fit into crowded service vehicles or tool trolleys?
Its low‑profile 100mm height allows insertion into narrow storage spaces and under shelving with limited clearance.
Is the format appropriate for repeated daily use by field engineers?
The carry bag configuration is intended for frequent handling and quick transfers between sites, supporting routine operational workflows.
Related links
- DeWALT Fabric Tool Bag with Shoulder Strap 250 mm x 450mm x 350 mm
- Klein Tools Vinyl Carry Bag with Shoulder Strap 12 in x 12in x 15 in
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Leica Carrying Bag For Use With Shoulder Strap
- Leica Carrying Bag For Use With Shoulder Strap
- Super Rod Vinyl Carry Bag with Shoulder Strap 305 mm x 12in x 17 in
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Teng Tools Aluminium Tool Bag with Shoulder Strap 360 mm x 450mm x 300 mm
