Super Rod PVC Carry Bag with Shoulder Strap 305 mm x 12in x 17 in
- RS Stock No.:
- 790-338
- Mfr. Part No.:
- 5109CSV
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP16,605.90
(exc. VAT)
PHP18,598.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,605.90 |
*price indicative
- RS Stock No.:
- 790-338
- Mfr. Part No.:
- 5109CSV
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Bag Type | Carry Bag | |
| Product Type | Bag | |
| Material | PVC | |
| Length | 305mm | |
| Width | 12in | |
| Height | 17in | |
| Colour | Orange | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Bag Type Carry Bag | ||
Product Type Bag | ||
Material PVC | ||
Length 305mm | ||
Width 12in | ||
Height 17in | ||
Colour Orange | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The SuperRod Vinyl Tool Bucket measuring 12 inches in diameter and 17 inches high, specifically designed for work-at-height applications where tool containment is critical.
Work-at-height approved design
Polyester web handle for strength
Weight 1.75 lb
Related links
- Klein Tools Vinyl Carry Bag with Shoulder Strap 12 in x 12in x 15 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Klein Tools Canvas Tool 17 in x 12in x 17 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in