Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 5 W 1 % WHER10FET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,029.92

(exc. VAT)

PHP1,153.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP102.992PHP1,029.92
50 +PHP100.895PHP1,008.95

*price indicative

RS Stock No.:
760-472
Mfr. Part No.:
WHER10FET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.1Ω

Product Type

Fixed Resistor

Resistor Type

Wirewound

Power Rating

5W

Tolerance ±

1%

Packaging

Tape

Axial/Radial

Axial

Technology

Resistive

Series

WH

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

150°C

Length

20mm

Height

5mm

Diameter

7.5mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

±90 ppm/°C

Lead Diameter

1mm

COO (Country of Origin):
TW
The Arcol Ohmite Miniature molded wire wound resistor is designed for precise applications requiring Compact size and reliable performance in harsh environments. It features stainless steel end caps for enhanced durability and copper wire leads for efficient electrical conductivity.

Uses stainless steel end caps for increased durability

Includes copper wire leads for efficient electrical connection

Maintains standard tolerance D for precision performance

Supports operation within a wide temperature range from -55°C to +150°C

Designed for miniature applications requiring space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy