Arcol Ohmite 0.002 GΩ Resistive Fixed Resistor 1 W 1 % SM102032004FE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP832.60

(exc. VAT)

PHP932.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP416.30PHP832.60
20 +PHP337.055PHP674.11

*price indicative

RS Stock No.:
760-426
Mfr. Part No.:
SM102032004FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.002GΩ

Product Type

Fixed Resistor

Resistor Type

Thick Film

Power Rating

1W

Tolerance ±

1%

Axial/Radial

Radial

Voltage

5kV

Technology

Resistive

Series

Slim-Mox

Automotive Standard

No

Package/Case

Planar

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

10.16mm

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS Compliant

Width

2.54mm

Height

8.64mm

Length

14.73mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

813μm

COO (Country of Origin):
MX
The Arcol Ohmite Precision thick film resistor is designed for stable and reliable performance in electronic circuits requiring low noise and accurate resistance. It features a non-inductive construction to minimize signal distortion and radial terminals for easy through-hole mounting.

Uses non inductive design for minimal interference

Supports radial terminals for easy through-hole mounting

Operates reliably from -55°C to +110°C temperature range

Maintains stable and accurate resistance in demanding circuits

RoHS compliant for environmentally responsible manufacturing

Ideal for precision applications in industrial and automotive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy