Arcol Ohmite 0.03 GΩ Resistive Fixed Resistor 1 W 1 % SM102033005FE
- RS Stock No.:
- 760-430
- Mfr. Part No.:
- SM102033005FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP1,585.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP836.29
(exc. VAT)
PHP936.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 294 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP418.145 | PHP836.29 | - |
| 20 + | PHP338.85 | PHP677.70 | PHP1,585.90 |
*price indicative
- RS Stock No.:
- 760-430
- Mfr. Part No.:
- SM102033005FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.03GΩ | |
| Power Rating | 1W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 1% | |
| Axial/Radial | Radial | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | Slim-Mox | |
| Automotive Standard | No | |
| Package/Case | Planar | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.16mm | |
| Maximum Operating Temperature | 110°C | |
| Height | 8.64mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 14.73mm | |
| Width | 2.54mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 813μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.03GΩ | ||
Power Rating 1W | ||
Resistor Type Thick Film | ||
Tolerance ± 1% | ||
Axial/Radial Radial | ||
Voltage 5kV | ||
Technology Resistive | ||
Series Slim-Mox | ||
Automotive Standard No | ||
Package/Case Planar | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.16mm | ||
Maximum Operating Temperature 110°C | ||
Height 8.64mm | ||
Standards/Approvals RoHS Compliant | ||
Length 14.73mm | ||
Width 2.54mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 813μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film resistor is designed for stable and reliable performance in electronic circuits requiring low noise and accurate resistance. It features a non-inductive construction to minimize signal distortion and radial terminals for easy through-hole mounting.
Uses non inductive design for minimal interference
Supports radial terminals for easy through-hole mounting
Operates reliably from -55°C to +110°C temperature range
Maintains stable and accurate resistance in demanding circuits
RoHS compliant for environmentally responsible manufacturing
Ideal for precision applications in industrial and automotive systems
Related links
- Arcol Ohmite 0.03 GΩ Resistive Fixed Resistor 1 W 1 % SM102033005FE
- Arcol Ohmite 0.03 GΩ Resistive Fixed Resistor 1.5 W 1 % SM104033005FE
- Arcol Ohmite 4 GΩ Resistive Fixed Resistor 1 W 1 % SM102034007FE
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 1 W 1 % WHB1R0FET
- Arcol Ohmite 0.04 GΩ Resistive Fixed Resistor 1 W 1 % SM102034005FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231006FE
- Arcol Ohmite 2 GΩ Resistive Fixed Resistor 1 W 1 % SM102032007FE
- Arcol Ohmite 0.002 GΩ Resistive Fixed Resistor 1 W 1 % SM102032004FE
