Arcol Ohmite 222 Ω Resistive Fixed Resistor 2 W 10 % OY222KE

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

PHP6,921.20

(exc. VAT)

PHP7,751.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200PHP138.424PHP6,921.20-
250 +PHP135.665PHP6,783.251%

*price indicative

RS Stock No.:
760-394
Mfr. Part No.:
OY222KE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

222Ω

Power Rating

2W

Resistor Type

Ceramic

Packaging

Tape and Reel

Tolerance ±

10%

Axial/Radial

Axial

Voltage

400V

Technology

Resistive

Series

OY

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

220°C

Length

19mm

Diameter

7mm

Standards/Approvals

RoHS Compliant

Height

22.5mm

Temperature Coefficient

-1300 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
JP
The Arcol Ohmite High performance ceramic composition resistor from the Ohmite ox/oy series, specifically engineered for surge protection, high Peak power, and high-energy Pulse applications. This 3.3 ohm axial-leaded component serves as a reliable modern alternative to traditional carbon composition resistors, offering superior Pulse withstanding and moisture resistance.

Handles maximum working voltage of 300 volts safely

Features ceramic composition construction for enhanced Pulse handling

Includes axial lead mounting with solder-coated copper terminals

Supports wide operating temperature range from -40°C to +220°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy