Arcol Ohmite 0.04 Ω Resistive Fixed Resistor 2 W 1 % 12FR040E

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
760-484
Mfr. Part No.:
12FR040E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.04Ω

Product Type

Fixed Resistor

Resistor Type

Current

Power Rating

2W

Tolerance ±

1%

Axial/Radial

Axial

Technology

Resistive

Series

12

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

200°C

Length

10.6mm

Standards/Approvals

RoHS Compliant

Diameter

2.4mm

Height

10.6mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

810μm

COO (Country of Origin):
MX
The Arcol Ohmite Current sense resistor is a precision component designed for accurate current measurement in electronic circuits where stability and reliability are essential. It offers a standard 1 percent tolerance with additional options available, making it suitable for both general and demanding sensing applications.

Supports current sensing applications with reliable accuracy

Maintains low inductance for stable signal performance

Uses tinned copper leads for secure and consistent soldering

Improves measurement reliability in power and control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy