Arcol Ohmite 272 Ω Resistive Fixed Resistor 2 W 10 % OY272KE
- RS Stock No.:
- 760-396
- Mfr. Part No.:
- OY272KE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP6,921.20
(exc. VAT)
PHP7,751.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 08, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP138.424 | PHP6,921.20 |
| 250 + | PHP135.665 | PHP6,783.25 |
*price indicative
- RS Stock No.:
- 760-396
- Mfr. Part No.:
- OY272KE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 272Ω | |
| Power Rating | 2W | |
| Resistor Type | Ceramic | |
| Tolerance ± | 10% | |
| Packaging | Tape and Reel | |
| Axial/Radial | Axial | |
| Voltage | 400V | |
| Technology | Resistive | |
| Series | OY | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 220°C | |
| Diameter | 7mm | |
| Length | 19mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 22.5mm | |
| Temperature Coefficient | -1300 ppm/°C | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 272Ω | ||
Power Rating 2W | ||
Resistor Type Ceramic | ||
Tolerance ± 10% | ||
Packaging Tape and Reel | ||
Axial/Radial Axial | ||
Voltage 400V | ||
Technology Resistive | ||
Series OY | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 220°C | ||
Diameter 7mm | ||
Length 19mm | ||
Standards/Approvals RoHS Compliant | ||
Height 22.5mm | ||
Temperature Coefficient -1300 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.
Supports low resistance values down to 0.5 milliohms for accurate current sensing
Provides excellent long-term stability for reliable performance
RoHS compliant and halogen-free for environmentally responsible use
Lead-free design for compliance with modern industry standards
Related links
- Arcol Ohmite 272 Ω Resistive Fixed Resistor 2 W 10 % OY272KE
- Arcol Ohmite 222 Ω Resistive Fixed Resistor 2 W 10 % OY222KE
- Arcol Ohmite 123 Ω Resistive Fixed Resistor 2 W 10 % OY123KE
- Arcol Ohmite 105 Ω Resistive Fixed Resistor 2 W 10 % OY105KE
- TE Connectivity 470 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 39 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 56 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 27 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
