Arcol Ohmite 272 Ω Resistive Fixed Resistor 2 W 10 % OY272KE

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP823.38

(exc. VAT)

PHP922.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from May 31, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP164.676PHP823.38

*price indicative

RS Stock No.:
760-397
Mfr. Part No.:
OY272KE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

272Ω

Resistor Type

Ceramic

Power Rating

2W

Packaging

Tape and Reel

Tolerance ±

10%

Voltage

400V

Axial/Radial

Axial

Technology

Resistive

Series

OY

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

220°C

Diameter

7mm

Standards/Approvals

RoHS Compliant

Length

19mm

Height

22.5mm

Temperature Coefficient

-1300 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
JP
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.

Supports low resistance values down to 0.5 milliohms for accurate current sensing

Provides excellent long-term stability for reliable performance

RoHS compliant and halogen-free for environmentally responsible use

Lead-free design for compliance with modern industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy