Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 11.7 W 1 % MOX94021006FVE
- RS Stock No.:
- 760-385
- Mfr. Part No.:
- MOX94021006FVE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,067.62
(exc. VAT)
PHP4,555.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,067.62 |
| 5 + | PHP3,985.86 |
*price indicative
- RS Stock No.:
- 760-385
- Mfr. Part No.:
- MOX94021006FVE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.1GΩ | |
| Power Rating | 11.7W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | Super Mox | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 210°C | |
| Length | 77.6mm | |
| Diameter | 8.2mm | |
| Height | 77.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 50 ppm | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.1GΩ | ||
Power Rating 11.7W | ||
Resistor Type High Voltage | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series Super Mox | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 210°C | ||
Length 77.6mm | ||
Diameter 8.2mm | ||
Height 77.6mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 50 ppm | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite High performance ceramic composition resistor from the Ohmite ox/oy series, specifically engineered for surge protection, high Peak power, and high-energy Pulse applications. This 3.3 ohm axial-leaded component serves as a reliable modern alternative to traditional carbon composition resistors, offering superior Pulse withstanding and moisture resistance.
Handles maximum working voltage of 300 volts safely
Features ceramic composition construction for enhanced Pulse handling
Includes axial lead mounting with solder-coated copper terminals
Supports wide operating temperature range from -40°C to +220°C
Related links
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 11.7 W 1 % MOX94021006FVE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 2 W 1 % SM204031006FE
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 5 W 1 % WHER10FET
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 3 W 1 % 43FR10E
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 0.5 W 1 % MOX300001006FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 1 W 1 % MOX-750231006FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 0.75 W 1 % MOX-400231006FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
