Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 11.7 W 1 % MOX94021006FVE

This image is representative of the product range

Subtotal (1 box of 15 units)*

PHP52,588.46

(exc. VAT)

PHP58,899.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
15 +PHP3,505.897PHP52,588.46

*price indicative

RS Stock No.:
760-384
Mfr. Part No.:
MOX94021006FVE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.1GΩ

Resistor Type

High Voltage

Power Rating

11.7W

Tolerance ±

1%

Axial/Radial

Axial

Technology

Resistive

Series

Super Mox

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

210°C

Height

77.6mm

Diameter

8.2mm

Standards/Approvals

RoHS Compliant

Length

77.6mm

Temperature Coefficient

50 ppm

Lead Diameter

1mm

COO (Country of Origin):
AT
The Arcol Ohmite High performance ceramic composition resistor from the Ohmite ox/oy series, specifically engineered for surge protection, high Peak power, and high-energy Pulse applications. This 3.3 ohm axial-leaded component serves as a reliable modern alternative to traditional carbon composition resistors, offering superior Pulse withstanding and moisture resistance.

Handles maximum working voltage of 300 volts safely

Features ceramic composition construction for enhanced Pulse handling

Includes axial lead mounting with solder-coated copper terminals

Supports wide operating temperature range from -40°C to +220°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy