Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 0.5 W 1 % MOX300001006FE
- RS Stock No.:
- 760-368
- Mfr. Part No.:
- MOX300001006FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP647.27
(exc. VAT)
PHP724.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP323.635 | PHP647.27 | - |
| 20 + | PHP284.91 | PHP569.82 | 11% |
*price indicative
- RS Stock No.:
- 760-368
- Mfr. Part No.:
- MOX300001006FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.1GΩ | |
| Resistor Type | Metal Oxide | |
| Power Rating | 0.5W | |
| Tolerance ± | 1% | |
| Voltage | 1kV | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | Mini-Mox | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 9mm | |
| Height | 9mm | |
| Temperature Coefficient | 100 ppm/°C | |
| Lead Diameter | 650μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.1GΩ | ||
Resistor Type Metal Oxide | ||
Power Rating 0.5W | ||
Tolerance ± 1% | ||
Voltage 1kV | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series Mini-Mox | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 9mm | ||
Height 9mm | ||
Temperature Coefficient 100 ppm/°C | ||
Lead Diameter 650μm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Precision thick film axial Terminal resistor is a versatile component designed to cover a wide resistance range and a broad span of operating voltages for dependable circuit performance. It uses a metal oxide resistive element combined with protective silicone or epoxy coating to deliver stable electrical behaviour and long service life.
Supports a broad range of operating voltages
Uses a metal oxide resistive element for stable performance
Includes silicone or epoxy coating for environmental protection
Related links
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 0.5 W 1 % MOX300001006FE
- Arcol Ohmite 0.05 GΩ Thick Film Precision Thick Film Fixed Resistor 0.5 W 1 % MOX300005005FE
- Arcol Ohmite 1 Ω Resistive Fixed Resistor 1 W 1 % WHB1R0FET
- Arcol Ohmite 2 GΩ Resistive Fixed Resistor 1 W 1 % SM102032007FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 0.75 W 1 % MOX-400231005FE
- Yageo 56 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-56K
- Yageo 7.5 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-7K5
- Yageo 91 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-91K
