Arcol Ohmite 50 Ω Resistive Fixed Resistor 20 W 5 % B20J50RE
- RS Stock No.:
- 760-196
- Mfr. Part No.:
- B20J50RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP122.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,227.23
(exc. VAT)
PHP1,374.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,227.23 | - |
| 5 + | PHP1,202.71 | PHP122.60 |
*price indicative
- RS Stock No.:
- 760-196
- Mfr. Part No.:
- B20J50RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Power | |
| Power Rating | 20W | |
| Tolerance ± | 5% | |
| Voltage | 750V | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | B | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Height | 50.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 50.8mm | |
| Diameter | 11.11mm | |
| Temperature Coefficient | ±260 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Power | ||
Power Rating 20W | ||
Tolerance ± 5% | ||
Voltage 750V | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series B | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Height 50.8mm | ||
Standards/Approvals RoHS Compliant | ||
Length 50.8mm | ||
Diameter 11.11mm | ||
Temperature Coefficient ±260 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Power resistor is designed for applications that involve high currents at very low resistance values, reaching as low as 0.1 ohm in high power units. It is built as a large, heavy duty component that can withstand frequent start stop cycles, making it suitable for motor starting, dynamic braking, and similar demanding uses.
Uses ribbed construction to aid Rapid cooling
Supports applications requiring very low resistance values
Handles high current loads in demanding circuits
Withstands frequent start stop operating cycles
Related links
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 20 W 5 % B20J50RE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Arcol Ohmite 20 kΩ Resistive Fixed Resistor 20 W 5 % B20J20KE
- Arcol Ohmite 40 Ω Resistive Fixed Resistor 20 W 5 % B20J40RE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 10 W 5 % 20J50RE
- Arcol Ohmite 56 Ω Non-Inductive Film Resistor 20 W 5 % AP821 56R J 100PPM
- Yageo 10 Ω Cement Through Hole Fixed Resistor 20 W 5 %
