Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- RS Stock No.:
- 760-187
- Mfr. Part No.:
- B20J10KE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,286.24
(exc. VAT)
PHP1,440.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,286.24 | - |
| 5 + | PHP1,260.40 | 2% |
*price indicative
- RS Stock No.:
- 760-187
- Mfr. Part No.:
- B20J10KE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10kΩ | |
| Product Type | Fixed Resistor | |
| Power Rating | 20W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 750V | |
| Technology | Resistive | |
| Series | B | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 50.8mm | |
| Height | 50.8mm | |
| Diameter | 11.11mm | |
| Temperature Coefficient | ±260 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10kΩ | ||
Product Type Fixed Resistor | ||
Power Rating 20W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 750V | ||
Technology Resistive | ||
Series B | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS Compliant | ||
Length 50.8mm | ||
Height 50.8mm | ||
Diameter 11.11mm | ||
Temperature Coefficient ±260 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Power resistor is a Durable component designed for reliable operation in high temperature and high load environments. It features an all-welded construction combined with a rugged, flame resistant, lead free vitreous enamel coating to ensure stable and consistent performance over long service life.
Provides all welded construction for mechanical strength
Supports self supporting Terminal mounting option for easy installation
Delivers higher power ratings for demanding applications
Ensures flame resistant protection for improved safety
Meets RoHS compliance requirements for responsible manufacturing
Related links
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Arcol Ohmite 20 kΩ Resistive Fixed Resistor 20 W 5 % B20J20KE
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 20 W 5 % B20J50RE
- Arcol Ohmite 40 Ω Resistive Fixed Resistor 20 W 5 % B20J40RE
- Yageo 150 Ω Cement Through Hole Fixed Resistor 20 W 5 % SQP20AJB-150R
- Yageo 10 Ω Cement Through Hole Fixed Resistor 20 W 5 % SQP20AJB-10R
- Arcol Ohmite 56 Ω Non-Inductive Film Resistor 20 W 5 % AP821 56R J 100PPM
