Arcol Ohmite 40 Ω Resistive Fixed Resistor 20 W 5 % B20J40RE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,227.23

(exc. VAT)

PHP1,374.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,227.23
5 +PHP1,202.71

*price indicative

RS Stock No.:
760-194
Mfr. Part No.:
B20J40RE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

40Ω

Product Type

Fixed Resistor

Power Rating

20W

Resistor Type

Power

Tolerance ±

5%

Voltage

750V

Axial/Radial

Axial

Technology

Resistive

Series

B

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Diameter

11.11mm

Height

50.8mm

Standards/Approvals

RoHS Compliant

Length

50.8mm

Temperature Coefficient

±260 ppm/°C

COO (Country of Origin):
MX
The Arcol Ohmite Power resistor is a Durable component designed for reliable operation in high temperature and high load environments. It features an all-welded construction combined with a rugged, flame resistant, lead free vitreous enamel coating to ensure stable and consistent performance over long service life.

Provides all welded construction for mechanical strength

Supports self supporting Terminal mounting option for easy installation

Delivers higher power ratings for demanding applications

Ensures flame resistant protection for improved safety

Meets RoHS compliance requirements for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy