Arcol Ohmite 50 Ω Resistive Fixed Resistor 20 W 5 % B20J50RE

This image is representative of the product range

Subtotal (1 box of 25 units)*

PHP14,509.25

(exc. VAT)

PHP16,250.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
25 +PHP580.37PHP14,509.25

*price indicative

RS Stock No.:
760-195
Mfr. Part No.:
B20J50RE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

50Ω

Product Type

Fixed Resistor

Power Rating

20W

Resistor Type

Power

Tolerance ±

5%

Axial/Radial

Axial

Voltage

750V

Technology

Resistive

Series

B

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Standards/Approvals

RoHS Compliant

Length

50.8mm

Diameter

11.11mm

Height

50.8mm

Temperature Coefficient

±260 ppm/°C

COO (Country of Origin):
MX
The Arcol Ohmite Power resistor is designed for applications that involve high currents at very low resistance values, reaching as low as 0.1 ohm in high power units. It is built as a large, heavy duty component that can withstand frequent start stop cycles, making it suitable for motor starting, dynamic braking, and similar demanding uses.

Uses ribbed construction to aid Rapid cooling

Supports applications requiring very low resistance values

Handles high current loads in demanding circuits

Withstands frequent start stop operating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy