Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- RS Stock No.:
- 760-191
- Mfr. Part No.:
- B20J25RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP14,509.25
(exc. VAT)
PHP16,250.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP580.37 | PHP14,509.25 |
*price indicative
- RS Stock No.:
- 760-191
- Mfr. Part No.:
- B20J25RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Power | |
| Power Rating | 20W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 750V | |
| Technology | Resistive | |
| Series | B | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Diameter | 11.11mm | |
| Height | 50.8mm | |
| Length | 50.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | ±260 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Power | ||
Power Rating 20W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 750V | ||
Technology Resistive | ||
Series B | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Diameter 11.11mm | ||
Height 50.8mm | ||
Length 50.8mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient ±260 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Power resistor is a Durable component designed for reliable operation in high temperature and high load environments. It features an all-welded construction combined with a rugged, flame resistant, lead free vitreous enamel coating to ensure stable and consistent performance over long service life.
Provides all welded construction for mechanical strength
Supports self supporting Terminal mounting option for easy installation
Delivers higher power ratings for demanding applications
Ensures flame resistant protection for improved safety
Meets RoHS compliance requirements for responsible manufacturing
Related links
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Arcol Ohmite 20 kΩ Resistive Fixed Resistor 20 W 5 % B20J20KE
- Arcol Ohmite 40 Ω Resistive Fixed Resistor 20 W 5 % B20J40RE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- Arcol Ohmite 50 Ω Resistive Fixed Resistor 20 W 5 % B20J50RE
- Yageo 10 Ω Cement Through Hole Fixed Resistor 20 W 5 %
- Yageo 150 Ω Cement Through Hole Fixed Resistor 20 W 5 %
- Yageo 10 Ω Cement Through Hole Fixed Resistor 20 W 5 % SQP20AJB-10R
