Arcol Ohmite 470 Ω Resistive Fixed Resistor 5 W 1 % 45F470E

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP1,022.54

(exc. VAT)

PHP1,145.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP204.508PHP1,022.54

*price indicative

RS Stock No.:
760-173
Mfr. Part No.:
45F470E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

470Ω

Product Type

Fixed Resistor

Resistor Type

Wirewound

Power Rating

5W

Tolerance ±

1%

Voltage

460V

Axial/Radial

Axial

Technology

Resistive

Series

45

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS Compliant

Diameter

8.7mm

Height

23.8mm

Length

23.8mm

Temperature Coefficient

±20 ppm/°C

COO (Country of Origin):
MX
The Arcol Ohmite Thick film high power chip resistor is designed for reliable power handling in Compact electronic assemblies used in industrial and telecom applications. It uses a thick film resistive element on an aluminum nitride substrate to support efficient heat dissipation and stable electrical performance.

Uses a thick film resistive element on an aluminum nitride substrate

Provides lead free wraparound termination over a nickel barrier

Supports operation from -55°C to +155°C temperature range

Handles up to 200 V maximum operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy