Vishay 33 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933309J7A000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP165.04

(exc. VAT)

PHP184.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP165.04
10 - 24PHP139.18
25 - 99PHP102.24
100 - 499PHP73.90
500 +PHP72.67

*price indicative

RS Stock No.:
607-706
Mfr. Part No.:
G24071933309J7A000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Fixed Resistor

Resistance

33Ω

Resistor Type

Wirewound

Power Rating

7W

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Wirewound

Series

G200

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Standards/Approvals

ELV, RoHS, WEEE

Length

20.5mm

Diameter

8.5mm

Temperature Coefficient

100 → 180 ppm/K

Lead Diameter

800μm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy