Vishay 100 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931000J7A000
- RS Stock No.:
- 607-692
- Distrelec Article No.:
- 160-24-716
- Mfr. Part No.:
- G24071931000J7A000
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP236.90
View bulk pricing optionsSubtotal (1 unit)*
PHP145.68
(exc. VAT)
PHP163.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP145.68 | - |
| 10 - 24 | PHP121.99 | PHP236.90 |
| 25 - 99 | PHP90.02 | PHP1,391.50 |
| 100 - 499 | PHP65.14 | PHP8,054.00 |
| 500 + | PHP63.96 | PHP40,860.00 |
*price indicative
- RS Stock No.:
- 607-692
- Distrelec Article No.:
- 160-24-716
- Mfr. Part No.:
- G24071931000J7A000
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Wirewound | |
| Power Rating | 7W | |
| Tolerance ± | 5% | |
| Packaging | Tape | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | G200 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Diameter | 8.5mm | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS, CECC 40201-801, ELV, IEC 62474, WEEE | |
| Temperature Coefficient | 100 → 180 ppm/K | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 100Ω | ||
Resistor Type Wirewound | ||
Power Rating 7W | ||
Tolerance ± 5% | ||
Packaging Tape | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series G200 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Diameter 8.5mm | ||
Length 20.5mm | ||
Standards/Approvals RoHS, CECC 40201-801, ELV, IEC 62474, WEEE | ||
Temperature Coefficient 100 → 180 ppm/K | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 33 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933302J7A000
- Vishay 15 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931502J7A000
- Vishay 220 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071932200J7A000
- TE Connectivity 20 kΩ Wirewound Wirewound Through Hole Fixed Resistor 7 W 5 % ER5820KJT
- Vishay 47 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071934709J7A000
- Vishay 39 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933902J7A000
- Vishay 4.7 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071934708J7A000
- Vishay 18 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931802J7A000
