Vishay 33 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933302J7A000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP565.80

View bulk pricing options

Subtotal (1 unit)*

PHP350.37

(exc. VAT)

PHP392.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 277 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP350.37-
10 - 24PHP293.79PHP565.80
25 - 99PHP216.72PHP3,341.25
100 - 499PHP157.73PHP19,264.00
500 +PHP154.11PHP98,130.00

*price indicative

RS Stock No.:
607-705
Distrelec Article No.:
160-24-737
Mfr. Part No.:
G24071933302J7A000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Fixed Resistor

Resistance

33kΩ

Power Rating

7W

Resistor Type

Wirewound

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Wirewound

Series

G200

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Standards/Approvals

CECC 40201-801, RoHS, ELV, IEC 60286-1, WEEE

Length

20.5mm

Diameter

8.5mm

Temperature Coefficient

100 → 180 ppm/K

Lead Diameter

800μm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy