Vishay 47 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071934709J7A000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP236.90

View bulk pricing options

Subtotal (1 unit)*

PHP145.68

(exc. VAT)

PHP163.16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 162 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP145.68-
10 - 24PHP121.99PHP236.90
25 - 99PHP90.02PHP1,391.50
100 - 499PHP65.14PHP8,054.00
500 +PHP63.96PHP40,860.00

*price indicative

RS Stock No.:
607-709
Distrelec Article No.:
160-24-728
Mfr. Part No.:
G24071934709J7A000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Product Type

Through Hole Fixed Resistor

Resistor Type

Wirewound

Power Rating

7W

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Wirewound

Series

G200

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Diameter

8.5mm

Standards/Approvals

WEEE, RoHS, CECC 40201-801, ELV, REACH, IEC 62474, GADSL

Length

20.5mm

Temperature Coefficient

100 → 180 ppm/K

Lead Diameter

800μm

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy