Vishay 1 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931001J7A000
- RS Stock No.:
- 607-693
- Distrelec Article No.:
- 160-24-712
- Mfr. Part No.:
- G24071931001J7A000
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
PHP140.15
(exc. VAT)
PHP156.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 463 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP140.15 | - |
| 10 - 24 | PHP118.04 | 15% |
| 25 - 99 | PHP87.30 | 37% |
| 100 - 499 | PHP62.71 | 55% |
| 500 + | PHP61.49 | 56% |
*price indicative
- RS Stock No.:
- 607-693
- Distrelec Article No.:
- 160-24-712
- Mfr. Part No.:
- G24071931001J7A000
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Through Hole Fixed Resistor | |
| Resistor Type | Wirewound | |
| Power Rating | 7W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Wirewound | |
| Series | G200 | |
| Automotive Standard | No | |
| Package/Case | Axial Vitreous Leaded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Length | 20.5mm | |
| Diameter | 8.5mm | |
| Standards/Approvals | REACH, IEC 62474, GADSL, 2012/19/EU (WEEE), 2011/65/EU (RoHS), 2000/53/EC (ELV) | |
| Temperature Coefficient | 100 → 180 ppm/K | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Through Hole Fixed Resistor | ||
Resistor Type Wirewound | ||
Power Rating 7W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Wirewound | ||
Series G200 | ||
Automotive Standard No | ||
Package/Case Axial Vitreous Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Length 20.5mm | ||
Diameter 8.5mm | ||
Standards/Approvals REACH, IEC 62474, GADSL, 2012/19/EU (WEEE), 2011/65/EU (RoHS), 2000/53/EC (ELV) | ||
Temperature Coefficient 100 → 180 ppm/K | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 33 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933302J7A000
- Vishay 15 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931502J7A000
- Vishay 220 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071932200J7A000
- Vishay 100 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071931000J7A000
- TE Connectivity 20 kΩ Wirewound Wirewound Through Hole Fixed Resistor 7 W 5 % ER5820KJT
- Vishay 47 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071934709J7A000
- Vishay 39 kΩ Wirewound Through Hole Fixed Resistor 7 W 5 % G24071933902J7A000
- Vishay 4.7 Ω Wirewound Through Hole Fixed Resistor 7 W 5 % G24071934708J7A000
