SAUTER REGULATION TFL 611 CO Monitor, 6 A, 24V, 55 °C, -15 °C, 1 to 10 °C
- RS Stock No.:
- 766-754
- Mfr. Part No.:
- TFL611F601
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP40,580.01
(exc. VAT)
PHP45,449.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,580.01 |
*price indicative
- RS Stock No.:
- 766-754
- Mfr. Part No.:
- TFL611F601
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Monitor | |
| Sub Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | CO | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -15°C | |
| Contact Current | 6A | |
| Standards/Approvals | EN60730-2-9 | |
| Series | TFL 611 | |
| Temperature Setting Range | 1 to 10 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Monitor | ||
Sub Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration CO | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -15°C | ||
Contact Current 6A | ||
Standards/Approvals EN60730-2-9 | ||
Series TFL 611 | ||
Temperature Setting Range 1 to 10 °C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a precision-engineered regulating solution designed for efficient control of cold and hot water in closed circuits, enhancing operational reliability and energy efficiency for various applications.
Regulating valve features a silicone grease-free design for optimal functionality
Constructed from sturdy gunmetal and brass, ensuring long-lasting durability
Offers equal-percentage or linear characteristic settings for precise flow control
Related links
- SAUTER REGULATION TFL 611 CO Monitor 24V -15 °C
- Unipower 8A HPL Motor Load Monitor 440 V -15 °C
- Unipower 130A APM Motor Load Monitor 50 °C, -15 °C
- Unipower 8A HPL Motor Load Monitor 575 V ac -15 °C
- Unipower 40A HPL Motor Load Monitor 400 V ac -15 °C
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C
