SAUTER REGULATION EGT 388 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-656
- Mfr. Part No.:
- EGT388F102
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP11,755.12
(exc. VAT)
PHP13,165.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,755.12 |
*price indicative
- RS Stock No.:
- 766-656
- Mfr. Part No.:
- EGT388F102
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Series | EGT 388 | |
| Temperature Setting Range | -35 → 70 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
Series EGT 388 | ||
Temperature Setting Range -35 → 70 °C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor is designed for accurate measurement of room temperature, facilitating efficient climate control in both residential and commercial environments.
Passive measurement for precise room temperature readings
Suitable for installation in dry rooms such as offices and homes
Includes a frame for easy integration into various applications
Related links
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 332 Temperature Sensor -35 °C, -35 to 70 °C
