SAUTER REGULATION EGT Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP8,325.20

(exc. VAT)

PHP9,324.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,325.20

*price indicative

RS Stock No.:
766-654
Mfr. Part No.:
EGT386F101
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-35°C

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

Temperature Setting Range

-35 → 70 °C

Series

EGT

COO (Country of Origin):
DE
The SAUTER REGULATION room temperature sensor designed for precise temperature measurement, ensuring optimal energy-efficient climate control in various environments including homes and offices.

Passive measurement for accurate room temperature control

Designed for installation in dry environments like offices and homes

Includes a frame for easy mounting

Wide measuring range from -35 to 70 °C

Robust housing MADE from thermoplastic in Pure white

Conforms to protection standard IP20 (EN 60529)

Mechanical stability ensured by the Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy