SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor, -35 °C Min, 70 °C Max
- RS Stock No.:
- 766-660
- Mfr. Part No.:
- EGT430F102
- Manufacturer:
- SAUTER REGULATION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-660
- Mfr. Part No.:
- EGT430F102
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -35°C | |
| Maximum Temperature Sensed | 70°C | |
| Terminal Type | Spring | |
| Material | Acrylonitrile Styrene Acrylate | |
| Standards/Approvals | RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -35°C | ||
Maximum Temperature Sensed 70°C | ||
Terminal Type Spring | ||
Material Acrylonitrile Styrene Acrylate | ||
Standards/Approvals RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room temperature sensor efficiently measures indoor temperatures, ensuring effective HVAC control. This device optimises energy management by delivering precise temperature readings in residential and commercial environments.
Passive temperature measurement using a PLATINUM sensor for high accuracy
Wide operational range of −35…70 °C, catering to diverse indoor environments
Compact design suitable for direct wall mounting or 60 mm recessed junction boxes
Constructed from Durable polycarbonate housing rated UL94-V0 for longevity
Simple installation with spring-type terminals accommodating up to 1.5 mm² cables
Related links
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 22 mm x 70 mm x 45 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 32 mm x 70 mm x 45 mm
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
