SAUTER REGULATION EGT 335 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-325
- Mfr. Part No.:
- EGT355F103
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-325
- Mfr. Part No.:
- EGT355F103
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | |
| Series | EGT 335 | |
| Temperature Setting Range | -35 → 70 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | ||
Series EGT 335 | ||
Temperature Setting Range -35 → 70 °C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room temperature sensor designed for energy-efficient control of HVAC systems. This device ensures accurate measurement and facilitates optimal climate regulation within indoor spaces.
Passive measuring element with reliability under various conditions
Variations include a presence button and multicolour status LED for enhanced functionality
Direct wall mounting capability and compatibility with recessed junction boxes
Operating temperature range from −35 to +70 °C for diverse applications
Related links
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 332 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
