SAUTER REGULATION EGT 332 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-324
- Mfr. Part No.:
- EGT332F103
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP6,488.06
(exc. VAT)
PHP7,266.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,488.06 |
*price indicative
- RS Stock No.:
- 766-324
- Mfr. Part No.:
- EGT332F103
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | |
| Series | EGT 332 | |
| Temperature Setting Range | -35 → 70 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | ||
Series EGT 332 | ||
Temperature Setting Range -35 → 70 °C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room temperature sensor designed for indoor environments. Its primary function is to measure temperature accurately for efficient HVAC control and monitoring in various settings.
Passive measuring element ensures consistent temperature readings
Designed for direct wall mounting and fits recessed junction boxes
Features a set point adjuster for precise temperature control
Temperature range spans from −35 to 70 °C with high accuracy
Constructed with Durable polycarbonate housing for longevity
Max humidity tolerance of 85% ensures effective performance
Related links
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
