Pfannenberg FLZ Thermostat, 60 °C, 0 °C
- RS Stock No.:
- 563-428
- Mfr. Part No.:
- 17207000000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP13,907.74
(exc. VAT)
PHP15,576.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP13,907.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP10,285.97
(exc. VAT)
PHP11,520.29
(inc. VAT)
- RS Stock No.:
- 563-428
- Mfr. Part No.:
- 17207000000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | cURUS EAC CE | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals cURUS EAC CE | ||
Series FLZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 to 140 °F
- Pfannenberg FLZ NO Thermostat 120V 0 °C, 0 to 60 °C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ NC Thermostat 240V 0 °C, 0 to 60 °C
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 530 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 to 60°C

